Sign in to ask questions about the Intersil ISL97642IRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97642IRTZ-T technical specifications.
| Height | 0.73mm |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 18V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97642 |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97642IRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
