
The ISL97651ARTZ-TK is a surface mount power management IC from Intersil, operating within a temperature range of -40°C to 105°C. It consumes a maximum operating supply current of 400uA. This IC is available in tape and reel packaging with a quantity of 1000 units per reel. The ISL97651ARTZ-TK is compliant with RoHS regulations and is not radiation hardened.
Intersil ISL97651ARTZ-TK technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97651 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97651ARTZ-TK to view detailed technical specifications.
No datasheet is available for this part.
