
Surface mount DC/DC controller and regulator featuring a boost topology. This integrated 4A switch PWM step-up regulator offers an adjustable output voltage up to 25V and a maximum output current of 2A. Operating from a 2.3V to 5.5V input supply, it provides a single output and has a quiescent current of 700uA. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
