The ISL97672BIRZ is a 78-channel LED driver IC from Intersil, operating at a maximum supply voltage of 26.5V and a quiescent current of 5uA. It is available in a QFN package and is compliant with RoHS regulations. The device has a maximum output current of 50mA and a maximum supply current of 5mA. It is not radiation hardened and is packaged in a rail/Tube format.
Intersil ISL97672BIRZ technical specifications.
| Package/Case | QFN |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Number of Segments | 78 |
| Operating Supply Voltage | 26.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97672BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.