
LED Lighting Drivers 6-CH LED DRVR W/PHS SHIFT CNTRL
Checking distributor stock and pricing after the page loads.
Intersil ISL97676IRZ-T technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 78 |
| Operating Supply Voltage | 26V |
| Output Voltage | 45V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97676 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
