The ISL97677IRZ is an 8-channel boost LED driver IC from Intersil, operating at a frequency of 1.5MHz. It can supply up to 10mA of current and has a maximum power dissipation of 3.2W. The device is packaged in a QFN package with a width of 5mm and is available in a rail/tube packaging format. The ISL97677IRZ is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Intersil ISL97677IRZ technical specifications.
| Package/Case | QFN |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 96 |
| Operating Supply Voltage | 26V |
| Output Voltage | 45V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97677IRZ to view detailed technical specifications.
No datasheet is available for this part.