The ISL97678IRZ is a 96-channel LED driver from Intersil, packaged in a QFN package. It operates at a frequency of 1.5MHz and has a maximum operating temperature range of -40°C to 85°C. The device can handle a maximum power dissipation of 3.2W and a maximum output current of 50mA. It is RoHS compliant and available in a rail/Tube packaging configuration with 60 units per package.
Intersil ISL97678IRZ technical specifications.
| Package/Case | QFN |
| Frequency | 1.5MHz |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 10mA |
| Number of Segments | 96 |
| Operating Supply Voltage | 26V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97678 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97678IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.