Intersil ISL97678IRZ-TK technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 10mA |
| Number of Segments | 96 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97678 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97678IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.