Intersil ISL97692IIZ-T technical specifications.
| Dimming | PWM |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97692IIZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.