Intersil ISL97698IIZ-T technical specifications.
| Frequency | 1.5MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 23.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97698IIZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.