
Adjustable boost DC/DC controller with a maximum output voltage of 28V and a maximum output current of 50mA. Features a 1.2A switch current, 87% efficiency, and operates from a 2.3V to 5.5V input range. This surface mount IC is housed in a DFN package, offering a single adjustable output. Designed for a wide operating temperature range of -40°C to 85°C.
Intersil ISL97701IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97701IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.