Intersil ISL97801ARZ technical specifications.
| Package/Case | QFN |
| Frequency | 1.15MHz |
| Height | 0.95mm |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Supply Voltage | 16V |
| Output Voltage | 32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97801ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
