The ISL97900CRZ-T7A is a 2.5MHz QFN LED driver IC from Intersil, capable of delivering up to 1.5A of output current. It operates within a temperature range of 0 to 70°C. The device is RoHS compliant and available in a Tape and Reel packaging format with 250 units per package. The ISL97900CRZ-T7A has a quiescent current of 60uA and a maximum supply current of 40mA.
Intersil ISL97900CRZ-T7A technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 40mA |
| Operating Frequency | 2.5 MHz |
| Output Current | 1.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Series | ISL97900 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97900CRZ-T7A to view detailed technical specifications.
No datasheet is available for this part.