LED Lighting Drivers High Current RGB Driver/Controller, 28L 4x5 QFN, Commercial
Intersil ISL97900CRZ-TK technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 40mA |
| Operating Frequency | 2.5 MHz |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Series | ISL97900 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97900CRZ-TK to view detailed technical specifications.
No datasheet is available for this part.