Intersil ISL97901CRZ technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Tray |
| Quiescent Current | 70uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97901CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.