The ISL98002CRZ-170 is an 8-bit parallel interface IC with a sampling rate of 170KS/s. It operates from a 3.3V supply voltage and consumes 45mA of current. The device is packaged in a QFN package with dimensions of 10mm x 10mm x 0.6mm. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.6mm |
| Interface | Parallel |
| Length | 10mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000KS/s |
| Series | ISL98002 |
| Width | 10mm |
| RoHS | Compliant |