
The ISL99203IIZ-T is an audio amplifier with a maximum output power of 1W and a supply voltage range of 2.4V to 5.5V. It operates over a temperature range of -40°C to 85°C and is mounted on the surface. The device is RoHS compliant and features an I²C interface. It has a power supply rejection ratio of 85dB and a resistance of 8 ohms.
Intersil ISL99203IIZ-T technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Resistance | 8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL99203IIZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
