ADC Single Pipelined 130Msps 14-bit Parallel/LVDS 72-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Differential Nonlinearity | 1.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 428mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 397mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Series | ISLA214P13 |
| Signal to Noise Ratio (SNR) | 74.9dB |
| RoHS | Compliant |