
14-bit, 500MS/s Analog-to-Digital Converter (ADC) featuring dual differential analog inputs and dual converters. Offers LVDS, Parallel, and SPI interfaces for versatile integration. Operates from a 1.7V to 1.9V supply voltage with a typical 1.8V operating voltage. Housed in a QFN EP package, this RoHS compliant component has a maximum power dissipation of 958mW and operates within a temperature range of -40°C to 85°C.
Intersil ISLA214P50IRZ technical specifications.
| Package/Case | QFN EP |
| Conversion Rate | 500MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Supply Current | 374mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA214P50IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
