14-Bit, 500MSPS ADC w/High Speed Serial JESD204B outputs, 4
Intersil ISLA214S50IR1Z technical specifications.
| Package/Case | QFN |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA214S50IR1Z to view detailed technical specifications.
No datasheet is available for this part.