16-bit, 200MS/s pipelined analog-to-digital converter (ADC) with a single differential analog input. Features 76.6dB Signal-to-Noise Ratio (SNR) and 91dB Spurious-Free Dynamic Range (SFDR). Offers 0.25LSB Differential Nonlinearity and 6LSB Integral Nonlinearity. Supports SPI, Serial, Parallel, 3-wire, and 4-wire interfaces. Operates within a -40°C to 85°C temperature range, with a 1.25V reference voltage. Packaged in a 72-pin QFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISLA216P20IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Nominal Supply Current | 342mA |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 720mW |
| Reference Voltage | 1.25V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | ISLA216P20 |
| Signal to Noise Ratio (SNR) | 76.6dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA216P20IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.