16-bit, single-channel pipelined analog-to-digital converter (ADC) operating at a 250MS/s sampling rate. Features parallel and LVDS output interfaces for versatile data transfer. Housed in a 72-pin QFN EP package, this RoHS compliant component is designed for high-speed data acquisition applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISLA216P25IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Analog Inputs | 1 |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA216P25IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.