IC ADC 16BIT SRL/SPI 200M 48QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Differential Nonlinearity | 0.17LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 815mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 77.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |