16-bit, 250MS/s Analog-to-Digital Converter (ADC) featuring a single differential input channel. Offers 75.8dB Signal-to-Noise Ratio (SNR) with 0.24 LSB Differential Nonlinearity and 16 LSB Integral Nonlinearity. Operates with serial and SPI interfaces, housed in a QFN package for surface mounting. Suitable for applications requiring high-speed, high-resolution data conversion across a -40°C to 85°C temperature range.
Intersil ISLA216S25IR1Z technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.24LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 954mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 887mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 75.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA216S25IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.