The ISLA222P13IRZ is a dual 12-bit analog-to-digital converter with a sampling rate of 130MS/s. It has two analog inputs and two channels, and operates over a temperature range of -40°C to 85°C. The device consumes a maximum power of 650mW and has a nominal supply current of 293mA. It is RoHS compliant and available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 697mW |
| Nominal Supply Current | 293mA |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 650mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Series | ISLA222P13 |
| Signal to Noise Ratio (SNR) | 71.3dB |
| RoHS | Compliant |