The ISLA224P12IRZ is a dual 14-bit analog-to-digital converter from Intersil, featuring a sampling rate of 125 million samples per second. It is available in a QFN package and is suitable for operation over the -40°C to 85°C temperature range. With a maximum power dissipation of 843 milliwatts, this device is designed for surface mount applications. The ISLA224P12IRZ is compliant with RoHS regulations and supports both analog and digital supply types.
Intersil ISLA224P12IRZ technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 843mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224P12IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.