Sign in to ask questions about the Intersil KAD2708C-21Q68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil KAD2708C-21Q68 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 248mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 222mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD2708C-21Q68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
