Intersil KAD5512HP-25Q72 technical specifications.
| Nominal Supply Current | 170mA |
| Number of Analog Inputs | 1 |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5512HP-25Q72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.