The KAD5612P-25Q72 is a dual-channel analog-to-digital converter with a resolution of 12 bits and a sampling rate of 250 MS/s. It operates over a temperature range of -40°C to 85°C and consumes a maximum power of 456mW. The device is available in a tray packaging with 184 units per package. It is RoHS compliant and features a signal-to-noise ratio of 66.1 dB and a spurious-free dynamic range of 81.8 dB.
Intersil KAD5612P-25Q72 technical specifications.
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 456mW |
| Nominal Supply Current | 170mA |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 184 |
| Packaging | Tray |
| Power Consumption | 429mW |
| Reference Voltage | 1.25V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | KAD5612P-25 |
| Signal to Noise Ratio (SNR) | 66.1dB |
| Spurious-free dynamic range (SFDR) | 81.8dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5612P-25Q72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.