Intersil MD82C54/B technical specifications.
| Package/Case | CDIP |
| Height | 3.81mm |
| High Level Output Current | -2.5mA |
| Length | 32.77mm |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil MD82C54/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
