
The PX3511BDAG-R3 is a dual-channel gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and can supply up to 3A of output current. The device is packaged in a SOIC-8 package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations and suitable for use in power management applications.
Sign in to ask questions about the Intersil PX3511BDAG-R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil PX3511BDAG-R3 technical specifications.
| Package/Case | SOIC |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil PX3511BDAG-R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
