The QLX4270RIQT7 is a serial interface IC with a data rate of 2.7Gbps. It is packaged in a QFN EP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.1V and 1.3V. The operating supply current is 260mA. The QLX4270RIQT7 is RoHS compliant and available in tape and reel packaging.
Intersil QLX4270RIQT7 technical specifications.
| Package/Case | QFN EP |
| Data Rate | 2.7Gbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QLx™ |
| Supply Current | 260mA |
| RoHS | Compliant |
No datasheet is available for this part.