
The QLX4600LIQT7 from Intersil is a surface mount interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 1.3V and a minimum supply voltage of 1.1V, with an operating supply current of 260mA. The IC is packaged in a QFN EP package and is RoHS compliant.
Intersil QLX4600LIQT7 technical specifications.
| Package/Case | QFN EP |
| Data Rate | 6.25Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QLx™ |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX4600LIQT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
