Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil QLX4600SIQT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil QLX4600SIQT7 technical specifications.
| Package/Case | QFN EP |
| Data Rate | 6.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QLX4600 |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX4600SIQT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
