18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
Checking distributor stock and pricing after the page loads.
Intersil RF1S640SM9A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |