The SP600 is a half bridge based MOSFET driver from Intersil, operating within a temperature range of -40 to 85 degrees Celsius. It features a 22-pin PDIP package and a supply voltage of 14.5 to 16.5 volts. This industrial-grade device is designed for use in power management applications.
Sign in to ask questions about the Intersil SP600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil SP600 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.75 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 16.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil SP600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.