4-Channel Video Decoder and Audio Codec; LQFP100; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
Intersil TW2864B-LD1-CR technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.