4-CHANNEL VIDEO DECODERS AND AUDIO CODECS FOR SECURITY APPLICATIONS
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 14mm |
| Mount | Surface Mount |
| Number of A/D Converters | 5 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |