Video ICs 4-CH WD1 (960H)/D1 Video Decoder
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 5 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TW2964 |
| RoHS | Compliant |