Video Decoder 4ADC 1DAC 10-Bit 1V/3.3V 128-Pin LQFP
Intersil TW2965-LA2-CR technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
