
Video Decoder 9ADC 1DAC 10-Bit 68-Pin QFN
Intersil TW2984-NA2-CR technical specifications.
| Package/Case | QFN |
| Number of A/D Converters | 9 |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
