Tw6872-Na1-Cr-Evalz Evaluation Board Rohs
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | I2C, Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Techwell™ |
| RoHS | Compliant |