The TW8804-LC3-GRSH is a 24mm long, 1.6mm high LCD display IC packaged in a lead-free LQFP. It is available in a tray packaging with 40 units per package. The IC is not radiation hardened and is part of the TW8804 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW8804 |
| Weight | 0.064671oz |
| Width | 24mm |
| RoHS | Not CompliantNo |