Highly Integrated LCD Controller with On-Chip MCU & CCFL Controller; LQFP128; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |