Intersil TW8820-LA1-CR technical specifications.
| Package/Case | QFP |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TW8820 |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8820-LA1-CR to view detailed technical specifications.
No datasheet is available for this part.