Intersil TW8823-LA3-GE technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW8823 |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8823-LA3-GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
