TFT Flat Panel Controller with 3D Video Decoder, Triple ADCs, Dual PIP and 16-bit OSD Support; LQFP216; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Display Type | LCD |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW8823 |
| RoHS | Not CompliantNo |