Intersil TW8835AT-LA2-GRH technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW8835 |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8835AT-LA2-GRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.