Display Development Tools TW8836-LB2-EVAL Evaluation Board
Intersil TW8836-LB2-EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.