Intersil TW9910-LB2-GR technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 7mm |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil TW9910-LB2-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.